Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897222

DigiKey Part Number
WM50012-22-ND
Manufacturer
Manufacturer Product Number
0010897222
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1059,10900 Kč591,09 Kč
10050,23350 Kč5 023,35 Kč
50044,84122 Kč22 420,61 Kč
1 00042,70174 Kč42 701,74 Kč
5 00038,12233 Kč190 611,65 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč
Alternate Length
CONN HEADER VERT 24POS 2.54MM
In-Stock: 300
Unit Price: 74,96000 Kč
CONN HEADER VERT 80POS 2.54MM
In-Stock: 0
Unit Price: 215,65000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3637
Unit Price: 18,90000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 185
Unit Price: 22,89000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 470
Unit Price: 30,66000 Kč