



0022552221 | |
|---|---|
DigiKey Part Number | 23-0022552221-ND |
Manufacturer | |
Manufacturer Product Number | 0022552221 |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552221 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,37588 Kč | 73 503,52 Kč |
| Unit Price without VAT: | 18,37588 Kč |
|---|---|
| Unit Price with VAT: | 22,23481 Kč |

















