0010897802 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 55,72464 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 8 568
Unit Price: 19,32000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 810
Unit Price: 13,23000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 235
Unit Price: 14,49000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 8,73496 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 12,26409 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 37
Unit Price: 32,13000 Kč
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
10-89-1801

0010897802

DigiKey Part Number
WM50012-80-ND
Manufacturer
Manufacturer Product Number
0010897802
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2380-6121TG3M02380-6121TG-ND55,72464 KčSimilar
PREC040DAAN-RCSullins Connector Solutions8 568S2012EC-40-ND19,32000 KčSimilar
PREC040SABN-RCSullins Connector Solutions1 810S1022EC-40-ND13,23000 KčSimilar
PREC040SACN-RCSullins Connector Solutions1 235S1032EC-40-ND14,49000 KčSimilar
PREC040SADN-RCSullins Connector Solutions0S1042EC-40-ND8,73496 KčSimilar
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10183,27100 Kč1 832,71 Kč
100155,78420 Kč15 578,42 Kč
500139,07102 Kč69 535,51 Kč
1 000132,44069 Kč132 440,69 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč
Alternate Length
CONN HEADER VERT 24POS 2.54MM
In-Stock: 5225
Unit Price: 74,96000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3536
Unit Price: 18,90000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 216
Unit Price: 22,89000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 299
Unit Price: 30,66000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1513
Unit Price: 36,54000 Kč