Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PREC040SADN-RC | |
|---|---|
DigiKey Part Number | S1042EC-40-ND |
Manufacturer | |
Manufacturer Product Number | PREC040SADN-RC |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.420" (10.67mm) |
Packaging Bulk | Overall Contact Length 0.748" (19.01mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC36SADN | Sullins Connector Solutions | 2 685 | S1042E-36-ND | 53,18000 Kč | Similar |
| 0010879805 | Molex | 0 | 0010879805-ND | 172,21944 Kč | Similar |
| 0010897800 | Molex | 0 | 0010897800-ND | 177,79685 Kč | Similar |
| 0010897801 | Molex | 0 | WM50022-80-ND | 98,65000 Kč | Similar |
| 0702871136 | Molex | 0 | 0702871136-ND | 110,39525 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,67568 Kč | 8 675,68 Kč |
| Unit Price without VAT: | 8,67568 Kč |
|---|---|
| Unit Price with VAT: | 10,49757 Kč |













