
0010897801 | |
|---|---|
DigiKey Part Number | WM50022-80-ND |
Manufacturer | |
Manufacturer Product Number | 0010897801 |
Description | CONN HEADER VERT 80POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897801 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,65000 Kč | 98,65 Kč |
| 10 | 83,86000 Kč | 838,60 Kč |
| 100 | 71,26950 Kč | 7 126,95 Kč |
| 500 | 63,61886 Kč | 31 809,43 Kč |
| 1 000 | 60,58439 Kč | 60 584,39 Kč |
| Unit Price without VAT: | 98,65000 Kč |
|---|---|
| Unit Price with VAT: | 119,36650 Kč |
Other Suppliers on DigiKey






