2-104350-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 10 683
Unit Price: 19,19000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 053
Unit Price: 13,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 235
Unit Price: 14,39000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 8,67568 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 12,18086 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 21 781
Unit Price: 24,40000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 546
Unit Price: 31,91000 Kč
Datasheet
Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-104350-0

DigiKey Part Number
2-104350-0-ND
Manufacturer
Manufacturer Product Number
2-104350-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-104350-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Press-Fit, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PREC040DAAN-RCSullins Connector Solutions10 683S2012EC-40-ND19,19000 KčSimilar
PREC040SABN-RCSullins Connector Solutions1 053S1022EC-40-ND13,14000 KčSimilar
PREC040SACN-RCSullins Connector Solutions1 235S1032EC-40-ND14,39000 KčSimilar
PREC040SADN-RCSullins Connector Solutions0S1042EC-40-ND8,67568 KčSimilar
PREC040SAEN-RCSullins Connector Solutions0S1052EC-40-ND12,18086 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes