Similar
Similar
Similar
Similar
Similar
Similar
Similar

0010897800 | |
|---|---|
DigiKey Part Number | 0010897800-ND |
Manufacturer | |
Manufacturer Product Number | 0010897800 |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897800 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2380-6121TG | 3M | 0 | 2380-6121TG-ND | 8,20466 Kč | Similar |
| PREC040DAAN-RC | Sullins Connector Solutions | 10 683 | S2012EC-40-ND | 2,84000 Kč | Similar |
| PREC040SABN-RC | Sullins Connector Solutions | 1 053 | S1022EC-40-ND | 1,95000 Kč | Similar |
| PREC040SACN-RC | Sullins Connector Solutions | 1 235 | S1032EC-40-ND | 2,13000 Kč | Similar |
| PREC040SADN-RC | Sullins Connector Solutions | 0 | S1042EC-40-ND | 1,28610 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 177,79685 Kč | 1 777 968,50 Kč |
| Unit Price without VAT: | 177,79685 Kč |
|---|---|
| Unit Price with VAT: | 215,13419 Kč |








