2380-6121TB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 172,21944 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 96,77000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 354
Unit Price: 89,68000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 116,17000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,65000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 199,59000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10 683
Unit Price: 19,19000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 053
Unit Price: 13,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 235
Unit Price: 14,39000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 8,67568 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 12,18086 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 21 781
Unit Price: 24,40000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 546
Unit Price: 31,91000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,05000 Kč
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380-6121TB

DigiKey Part Number
2380-6121TB-ND
Manufacturer
Manufacturer Product Number
2380-6121TB
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2380-6121TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.450" (11.43mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010879805Molex00010879805-ND172,21944 KčDirect
HTSW-140-07-FM-DSamtec Inc.0HTSW-140-07-FM-D-ND96,77000 KčSimilar
HTSW-140-08-F-DSamtec Inc.354HTSW-140-08-F-D-ND89,68000 KčSimilar
HTSW-140-09-L-DSamtec Inc.0HTSW-140-09-L-D-ND116,17000 KčSimilar
HTSW-140-13-T-DSamtec Inc.0HTSW-140-13-T-D-ND98,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes