Similar
Similar
Similar
Similar
Similar
Similar

929852-01-40-RA | |
|---|---|
DigiKey Part Number | 929852-01-40-RA-ND |
Manufacturer | |
Manufacturer Product Number | 929852-01-40-RA |
Description | CONN RCPT 80POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929852-01-40-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 1500V |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-41-080-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-080-10-001000-ND | 560,41640 Kč | Similar |
| 803-43-080-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-43-080-10-001000-ND | 700,35280 Kč | Similar |
| 803-91-080-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-91-080-10-001000-ND | 560,41640 Kč | Similar |
| 803-93-080-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-93-080-10-001000-ND | 700,35280 Kč | Similar |
| 803-99-080-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-99-080-10-001000-ND | 492,13560 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 112,74853 Kč | 34 501,05 Kč |
| Unit Price without VAT: | 112,74853 Kč |
|---|---|
| Unit Price with VAT: | 136,42572 Kč |





