
HTSW-140-08-F-D | |
|---|---|
DigiKey Part Number | HTSW-140-08-F-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-140-08-F-D |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-140-08-F-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,68000 Kč | 89,68 Kč |
| 25 | 86,55040 Kč | 2 163,76 Kč |
| 50 | 82,37920 Kč | 4 118,96 Kč |
| 100 | 76,53970 Kč | 7 653,97 Kč |
| 500 | 70,49160 Kč | 35 245,80 Kč |
| Unit Price without VAT: | 89,68000 Kč |
|---|---|
| Unit Price with VAT: | 108,51280 Kč |

