


0022552222 | |
|---|---|
DigiKey Part Number | 900-0022552222-ND |
Manufacturer | |
Manufacturer Product Number | 0022552222 |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552222 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,97375 Kč | 83 895,00 Kč |
| Unit Price without VAT: | 20,97375 Kč |
|---|---|
| Unit Price with VAT: | 25,37824 Kč |



























