
EE-SX4096-W11 | |
|---|---|
DigiKey Part Number | 39-EE-SX4096-W11-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4096-W11 |
Description | SENSOR OPTICAL 3.4MM MOD PC PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Module, PC Pins, Actuated Sensor |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4096-W11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 3µs, 20µs | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module, PC Pins, Actuated Sensor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,74000 Kč | 444,74 Kč |
| 5 | 405,97600 Kč | 2 029,88 Kč |
| 10 | 391,50800 Kč | 3 915,08 Kč |
| 30 | 371,02067 Kč | 11 130,62 Kč |
| 50 | 362,41700 Kč | 18 120,85 Kč |
| 100 | 351,57580 Kč | 35 157,58 Kč |
| 500 | 329,72950 Kč | 164 864,75 Kč |
| Unit Price without VAT: | 444,74000 Kč |
|---|---|
| Unit Price with VAT: | 538,13540 Kč |










