
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770258-1 | TE Connectivity AMP Connectors | 0 | A24205-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 000 | 3,73258 Kč | 235 152,54 Kč |
| Unit Price without VAT: | 3,73258 Kč |
|---|---|
| Unit Price with VAT: | 4,51642 Kč |





















