


0002061101-10-S9-D | |
---|---|
DigiKey Part Number | 0002061101-10-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-10-S9-D |
Description | 10" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 29,07900 Kč | 290,79 Kč |
30 | 26,91233 Kč | 807,37 Kč |
50 | 25,95840 Kč | 1 297,92 Kč |
100 | 24,71690 Kč | 2 471,69 Kč |
250 | 23,16796 Kč | 5 791,99 Kč |
500 | 22,06146 Kč | 11 030,73 Kč |
1 000 | 21,00830 Kč | 21 008,30 Kč |
2 500 | 19,69360 Kč | 49 234,00 Kč |
5 000 | 18,75433 Kč | 93 771,65 Kč |
Unit Price without VAT: | 29,07900 Kč |
---|---|
Unit Price with VAT: | 35,18559 Kč |









