


0002061101-03-S9-D | |
---|---|
DigiKey Part Number | 0002061101-03-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-03-S9-D |
Description | 3" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 18,87200 Kč | 188,72 Kč |
30 | 17,46233 Kč | 523,87 Kč |
50 | 16,84740 Kč | 842,37 Kč |
100 | 16,04120 Kč | 1 604,12 Kč |
250 | 15,03508 Kč | 3 758,77 Kč |
500 | 14,31688 Kč | 7 158,44 Kč |
1 000 | 13,63324 Kč | 13 633,24 Kč |
2 500 | 12,77970 Kč | 31 949,25 Kč |
5 000 | 12,17005 Kč | 60 850,25 Kč |
Unit Price without VAT: | 18,87200 Kč |
---|---|
Unit Price with VAT: | 22,83512 Kč |









