



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,02400 Kč | 190,24 Kč |
| 30 | 17,60333 Kč | 528,10 Kč |
| 50 | 16,98320 Kč | 849,16 Kč |
| 100 | 16,17060 Kč | 1 617,06 Kč |
| 250 | 15,15636 Kč | 3 789,09 Kč |
| 500 | 14,43234 Kč | 7 216,17 Kč |
| 1 000 | 13,74319 Kč | 13 743,19 Kč |
| 2 500 | 12,88278 Kč | 32 206,95 Kč |
| 5 000 | 12,26821 Kč | 61 341,05 Kč |
| Unit Price without VAT: | 19,02400 Kč |
|---|---|
| Unit Price with VAT: | 23,01904 Kč |











