Green 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-G9-D

DigiKey Part Number
0002061101-10-G9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-10-G9-D
Description
10" PRE-CRIMP A2103 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,31300 Kč293,13 Kč
3027,12933 Kč813,88 Kč
5026,16780 Kč1 308,39 Kč
10024,91620 Kč2 491,62 Kč
25023,35480 Kč5 838,70 Kč
50022,23940 Kč11 119,70 Kč
1 00021,17774 Kč21 177,74 Kč
2 50019,85243 Kč49 631,07 Kč
5 00018,90559 Kč94 527,95 Kč
Manufacturers Standard Package
Unit Price without VAT:29,31300 Kč
Unit Price with VAT:35,46873 Kč
Alternate Color
10" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 29,31300 Kč
10" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 29,31300 Kč
Alternate Length
6" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 23,49700 Kč
2" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 17,51200 Kč
8" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 26,41500 Kč
3" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 19,02400 Kč
4" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 20,53600 Kč
Assembly Component