


0002061101-04-S9-D | |
---|---|
DigiKey Part Number | 0002061101-04-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-04-S9-D |
Description | 4" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 20,37200 Kč | 203,72 Kč |
30 | 18,83733 Kč | 565,12 Kč |
50 | 18,17200 Kč | 908,60 Kč |
100 | 17,30350 Kč | 1 730,35 Kč |
250 | 16,21824 Kč | 4 054,56 Kč |
500 | 15,44336 Kč | 7 721,68 Kč |
1 000 | 14,70619 Kč | 14 706,19 Kč |
2 500 | 13,78554 Kč | 34 463,85 Kč |
5 000 | 13,12794 Kč | 65 639,70 Kč |
Unit Price without VAT: | 20,37200 Kč |
---|---|
Unit Price with VAT: | 24,65012 Kč |




