0002061101-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002061101-xx-Sx-D
Molex Jumpers

0002061101-06-S9-D

DigiKey Part Number
0002061101-06-S9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-06-S9-D
Description
6" PRE-CRIMP A2103 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,30900 Kč233,09 Kč
3021,55900 Kč646,77 Kč
5020,79660 Kč1 039,83 Kč
10019,80100 Kč1 980,10 Kč
25018,56120 Kč4 640,30 Kč
50017,67426 Kč8 837,13 Kč
1 00016,83064 Kč16 830,64 Kč
2 50015,77714 Kč39 442,85 Kč
5 00015,02455 Kč75 122,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,30900 Kč
Unit Price with VAT:28,20389 Kč
Alternate Color
6" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 23,30900 Kč
6" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 23,30900 Kč
6" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 23,30900 Kč
6" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 23,30900 Kč
6" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 23,30900 Kč
Alternate Length
2" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: 17,37200 Kč
8" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: 26,20400 Kč
3" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: 18,87200 Kč
4" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: 20,37200 Kč
10" PRE-CRIMP A2103 SLATE
In-Stock: 0
Unit Price: 29,07900 Kč