


0002061101-02-S9-D | |
|---|---|
DigiKey Part Number | 0002061101-02-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-02-S9-D |
Description | 2" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,37200 Kč | 173,72 Kč |
| 30 | 16,08067 Kč | 482,42 Kč |
| 50 | 15,51000 Kč | 775,50 Kč |
| 100 | 14,76850 Kč | 1 476,85 Kč |
| 250 | 13,84280 Kč | 3 460,70 Kč |
| 500 | 13,18164 Kč | 6 590,82 Kč |
| 1 000 | 12,55216 Kč | 12 552,16 Kč |
| 2 500 | 11,76637 Kč | 29 415,92 Kč |
| 5 000 | 11,20500 Kč | 56 025,00 Kč |
| Unit Price without VAT: | 17,37200 Kč |
|---|---|
| Unit Price with VAT: | 21,02012 Kč |











