



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,51200 Kč | 175,12 Kč |
| 30 | 16,21033 Kč | 486,31 Kč |
| 50 | 15,63520 Kč | 781,76 Kč |
| 100 | 14,88760 Kč | 1 488,76 Kč |
| 250 | 13,95444 Kč | 3 488,61 Kč |
| 500 | 13,28796 Kč | 6 643,98 Kč |
| 1 000 | 12,65339 Kč | 12 653,39 Kč |
| 2 500 | 11,86127 Kč | 29 653,17 Kč |
| 5 000 | 11,29537 Kč | 56 476,85 Kč |
| Unit Price without VAT: | 17,51200 Kč |
|---|---|
| Unit Price with VAT: | 21,18952 Kč |











