


0002061101-08-S9-D | |
---|---|
DigiKey Part Number | 0002061101-08-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-08-S9-D |
Description | 8" PRE-CRIMP A2103 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 26,20400 Kč | 262,04 Kč |
30 | 24,25300 Kč | 727,59 Kč |
50 | 23,39200 Kč | 1 169,60 Kč |
100 | 22,27140 Kč | 2 227,14 Kč |
250 | 20,87664 Kč | 5 219,16 Kč |
500 | 19,87932 Kč | 9 939,66 Kč |
1 000 | 18,93030 Kč | 18 930,30 Kč |
2 500 | 17,74566 Kč | 44 364,15 Kč |
5 000 | 16,89925 Kč | 84 496,25 Kč |
Unit Price without VAT: | 26,20400 Kč |
---|---|
Unit Price with VAT: | 31,70684 Kč |









