MT62F1G32D2DS-026 WT:B is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 2 275,90735 Kč
Datasheet
315-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G32D2DS-026 WT:B

DigiKey Part Number
557-MT62F1G32D2DS-026WT:B-ND
Manufacturer
Manufacturer Product Number
MT62F1G32D2DS-026 WT:B
Description
IC DRAM 32GBIT PAR 315TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
1G x 32
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 09.01.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 262,41000 Kč4 262,41 Kč
103 923,78300 Kč39 237,83 Kč
253 793,07520 Kč94 826,88 Kč
503 696,41360 Kč184 820,68 Kč
Unit Price without VAT:4 262,41000 Kč
Unit Price with VAT:5 157,51610 Kč