200 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G16D1DS-023 IT:B

DigiKey Part Number
557-MT62F1G16D1DS-023IT:B-ND
Manufacturer
Manufacturer Product Number
MT62F1G16D1DS-023 IT:B
Description
IC DRAM 16GBIT PAR 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 16Gbit Parallel 4.266 GHz 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 034
Check for Additional Incoming Stock
Last Time Buy Date: 09.01.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 130,14000 Kč3 130,14 Kč
102 883,36600 Kč28 833,66 Kč
252 787,77800 Kč69 694,45 Kč
502 716,92360 Kč135 846,18 Kč
Unit Price without VAT:3 130,14000 Kč
Unit Price with VAT:3 787,46940 Kč