
MT62F2G32D4DS-023 WT:B | |
|---|---|
DigiKey Part Number | 557-MT62F2G32D4DS-023WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F2G32D4DS-023 WT:B |
Description | IC DRAM 64GBIT PAR 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 4.266 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 2G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.05V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 449,29000 Kč | 1 449,29 Kč |
| 10 | 1 337,74900 Kč | 13 377,49 Kč |
| 25 | 1 294,06120 Kč | 32 351,53 Kč |
| 50 | 1 261,50960 Kč | 63 075,48 Kč |
| 100 | 1 229,52000 Kč | 122 952,00 Kč |
| Unit Price without VAT: | 1 449,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,64090 Kč |





