
MT62F4G32D8DV-023 FAAT:C | |
|---|---|
DigiKey Part Number | 557-MT62F4G32D8DV-023FAAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F4G32D8DV-023 FAAT:C |
Description | IC DRAM 128GBIT LFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 4G x 32 | |
Memory Interface | Parallel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 12 449,46638 Kč | 13 071 939,70 Kč |
| Unit Price without VAT: | 12 449,46638 Kč |
|---|---|
| Unit Price with VAT: | 15 063,85432 Kč |



