MFR Recommended

MT62F1G32D2DS-023 IT:B | |
|---|---|
DigiKey Part Number | 557-MT62F1G32D2DS-023IT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1G32D2DS-023 IT:B |
Description | IC DRAM 32GBIT PAR 315TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 4.266 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.05V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 671,00000 Kč | 4 671,00 Kč |
| 10 | 4 298,95700 Kč | 42 989,57 Kč |
| 25 | 4 155,59000 Kč | 103 889,75 Kč |
| 50 | 4 049,63680 Kč | 202 481,84 Kč |
| Unit Price without VAT: | 4 671,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 651,91000 Kč |






