MT62F4G32D8DV-023 WT:B is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 9 108,20550 Kč
Datasheet

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 8 534,16157 Kč
Datasheet

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 8 534,16157 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F4G32D8DV-023 WT:B

DigiKey Part Number
557-MT62F4G32D8DV-023WT:B-ND
Manufacturer
Manufacturer Product Number
MT62F4G32D8DV-023 WT:B
Description
IC DRAM 128GBIT PAR FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 4.266 GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
4G x 32
Memory Interface
Parallel
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.01.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 05011 859,31740 Kč12 452 283,27 Kč
Manufacturers Standard Package
Unit Price without VAT:11 859,31740 Kč
Unit Price with VAT:14 349,77405 Kč