315-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G32D2DS-023 WT:C TR

DigiKey Part Number
557-MT62F1G32D2DS-023WT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F1G32D2DS-023 WT:C TR
Description
IC DRAM 32GBIT PAR 315tFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 3.2 GHz 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
1G x 32
Memory Interface
Parallel
Clock Frequency
3.2 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002 222,71276 Kč4 445 425,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 222,71276 Kč
Unit Price with VAT:2 689,48244 Kč