SDRAM - Mobile LPDDR4X Memory IC 32Gbit LVSTLE_06 4.266 GHz 3.5 ns 200-FBGA (10x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G32MD4V-046BIN

DigiKey Part Number
1450-AS4C1G32MD4V-046BIN-ND
Manufacturer
Manufacturer Product Number
AS4C1G32MD4V-046BIN
Description
IC DRAM 32GBIT LVSTLE 200FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 32Gbit LVSTLE_06 4.266 GHz 3.5 ns 200-FBGA (10x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
1G x 32
Memory Interface
LVSTLE_06
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 827,14000 Kč8 827,14 Kč
108 116,94500 Kč81 169,45 Kč
257 844,90320 Kč196 122,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 827,14000 Kč
Unit Price with VAT:10 680,83940 Kč