


B3221XM3BDGVI-U | |
|---|---|
DigiKey Part Number | 5625-B3221XM3BDGVI-U-ND |
Manufacturer | |
Manufacturer Product Number | B3221XM3BDGVI-U |
Description | IC DRAM 32GBIT PAR 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | B3221XM3BDGVI-U Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Series | Write Cycle Time - Word, Page 18ns |
Packaging Tray | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-FBGA (10x14.5) |
Memory Organization 2G x 16 | Base Product Number |
| Tray: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 793,41000 Kč | 3 793,41 Kč |
| 10 | 3 493,48400 Kč | 34 934,84 Kč |
| 25 | 3 377,43160 Kč | 84 435,79 Kč |
| 50 | 3 291,49000 Kč | 164 574,50 Kč |
| Unit Price without VAT: | 3 793,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 590,02610 Kč |





