


Q6422XM3BDGVK-U | |
|---|---|
DigiKey Part Number | 5625-Q6422XM3BDGVK-U-ND |
Manufacturer | |
Manufacturer Product Number | Q6422XM3BDGVK-U |
Description | IC DRAM 64GBIT PAR 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | Q6422XM3BDGVK-U Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Series | Write Cycle Time - Word, Page 18ns |
Packaging Tray | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-FBGA (10x14.5) |
Memory Organization 4G x 16 | Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 260,01000 Kč | 7 260,01 Kč |
| 10 | 6 677,09700 Kč | 66 770,97 Kč |
| 25 | 6 453,55080 Kč | 161 338,77 Kč |
| Unit Price without VAT: | 7 260,01000 Kč |
|---|---|
| Unit Price with VAT: | 8 784,61210 Kč |






