
IM8G08D4GBBG-062 | |
|---|---|
DigiKey Part Number | 5107-IM8G08D4GBBG-062-ND |
Manufacturer | |
Manufacturer Product Number | IM8G08D4GBBG-062 |
Description | DDR4 8GB, 1.2V, 1GX8, 1600MHZ (3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 18 ns 78-FBGA (7.5x12) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.6 GHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 18 ns |
Memory Type Volatile | Voltage - Supply 1.26V ~ 1.14V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 8 | Supplier Device Package 78-FBGA (7.5x12) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,12000 Kč | 973,12 Kč |
| 10 | 899,20600 Kč | 8 992,06 Kč |
| 25 | 870,11640 Kč | 21 752,91 Kč |
| 50 | 848,39340 Kč | 42 419,67 Kč |
| 209 | 804,64708 Kč | 168 171,24 Kč |
| Unit Price without VAT: | 973,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,47520 Kč |





