SDRAM - Mobile LPDDR4 Memory IC 32Gbit 1.86 GHz 3.5 ns 200-FBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR4 Memory IC 32Gbit 1.86 GHz 3.5 ns 200-FBGA (10x14.5)
C3222PM4CDGUIW-U

C3222PM4CDGUIW-U

DigiKey Part Number
5625-C3222PM4CDGUIW-U-ND
Manufacturer
Manufacturer Product Number
C3222PM4CDGUIW-U
Description
C3222PM4CDGUIW-U
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 32Gbit 1.86 GHz 3.5 ns 200-FBGA (10x14.5)
Datasheet
 Datasheet
EDA/CAD Models
C3222PM4CDGUIW-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
1G x 16
Mfr
Clock Frequency
1.86 GHz
Packaging
Tray
Access Time
3.5 ns
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR4
Package / Case
Memory Size
Supplier Device Package
200-FBGA (10x14.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 750,86000 Kč3 750,86 Kč
103 256,81600 Kč32 568,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 750,86000 Kč
Unit Price with VAT:4 538,54060 Kč