


EMMC64G-TY29-5B111 | |
|---|---|
DigiKey Part Number | 5625-EMMC64G-TY29-5B111-ND |
Manufacturer | |
Manufacturer Product Number | EMMC64G-TY29-5B111 |
Description | IC FLASH 512GBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC64G-TY29-5B111 Models |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tray | Voltage - Supply 1.8V, 3.3V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND (TLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 365,42000 Kč | 2 365,42 Kč |
| 10 | 2 180,87300 Kč | 21 808,73 Kč |
| 25 | 2 109,03080 Kč | 52 725,77 Kč |
| 50 | 2 055,64960 Kč | 102 782,48 Kč |
| 100 | 2 003,30580 Kč | 200 330,58 Kč |
| Unit Price without VAT: | 2 365,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 862,15820 Kč |







