


EMMC64G-IY29-5B111 | |
|---|---|
DigiKey Part Number | 5625-EMMC64G-IY29-5B111-ND |
Manufacturer | |
Manufacturer Product Number | EMMC64G-IY29-5B111 |
Description | IC FLSH 512GBIT EMMC 5.1 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64G x 8 |
Series | Memory Interface eMMC_5.1 |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-FBGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 792,31000 Kč | 2 792,31 Kč |
| 10 | 2 573,66200 Kč | 25 736,62 Kč |
| 25 | 2 488,66600 Kč | 62 216,65 Kč |
| 50 | 2 425,58820 Kč | 121 279,41 Kč |
| Unit Price without VAT: | 2 792,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 378,69510 Kč |







