
ASFC64G31T5-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC64G31T5-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC64G31T5-51BIN |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |
Memory Organization 64G x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 679,54000 Kč | 3 679,54 Kč |
| 10 | 3 389,43600 Kč | 33 894,36 Kč |
| 25 | 3 277,02480 Kč | 81 925,62 Kč |
| 50 | 3 193,74460 Kč | 159 687,23 Kč |
| Unit Price without VAT: | 3 679,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 452,24340 Kč |







