
ASFC32G31T3-51BINTR | |
|---|---|
DigiKey Part Number | 1450-ASFC32G31T3-51BINTR-ND - Tape & Reel (TR) 1450-ASFC32G31T3-51BINTRCT-ND - Cut Tape (CT) 1450-ASFC32G31T3-51BINTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFC32G31T3-51BINTR |
Description | IC FLASH 256GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |
Memory Organization 32G x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFC64G31T5-51BINTR | Alliance Memory, Inc. | 1 423 | 1450-ASFC64G31T5-51BINTRCT-ND | 3 700,39000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 864,50000 Kč | 2 864,50 Kč |
| 10 | 2 640,30600 Kč | 26 403,06 Kč |
| 25 | 2 553,12200 Kč | 63 828,05 Kč |
| 50 | 2 488,41160 Kč | 124 420,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2 192,54122 Kč | 3 288 811,83 Kč |
| Unit Price without VAT: | 2 864,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 466,04500 Kč |







