
VSC8574XKS-02 | |
|---|---|
DigiKey Part Number | VSC8574XKS-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC8574XKS-02 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8574XKS-02 Models |
Category | Number of Circuits 4 |
Manufacturer Microchip Technology | Voltage - Supply 1V, 2.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 256-BGA |
Function Ethernet | Supplier Device Package 256-PBGA (17x17) |
Interface GMII, SerDes, TBI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,68000 Kč | 1 499,68 Kč |
| 25 | 1 249,59920 Kč | 31 239,98 Kč |
| 100 | 1 207,38500 Kč | 120 738,50 Kč |
| Unit Price without VAT: | 1 499,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 814,61280 Kč |



