


Category | Memory Organization 8G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 153-LFBGA (11.5x13) |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,40000 Kč | 1 360,40 Kč |
| 10 | 1 256,46000 Kč | 12 564,60 Kč |
| 25 | 1 215,63360 Kč | 30 390,84 Kč |
| 50 | 1 185,18060 Kč | 59 259,03 Kč |
| 152 | 1 137,36842 Kč | 172 880,00 Kč |
| Unit Price without VAT: | 1 360,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,08400 Kč |








