
S80KS5123GABHA020 | |
|---|---|
DigiKey Part Number | 448-S80KS5123GABHA020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS5123GABHA020 |
Description | IC PSRAM 512MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS5123GABHA020 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S80KS5123GABHB020 | Infineon Technologies | 558 | 448-S80KS5123GABHB020-ND | 318,54000 Kč | Parametric Equivalent |
| S80KS5123GABHV020 | Infineon Technologies | 262 | 448-S80KS5123GABHV020-ND | 278,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 274,54900 Kč | 2 745,49 Kč |
| 25 | 266,09520 Kč | 6 652,38 Kč |
| 50 | 259,71580 Kč | 12 985,79 Kč |
| 100 | 253,37450 Kč | 25 337,45 Kč |
| 338 | 242,39086 Kč | 81 928,11 Kč |
| 676 | 236,26478 Kč | 159 714,99 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |










