
S80KS5122GABHM020 | |
|---|---|
DigiKey Part Number | 448-S80KS5122GABHM020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS5122GABHM020 |
Description | IC PSRAM 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS5122GABHM020 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| 10 | 314,19300 Kč | 3 141,93 Kč |
| 25 | 304,46280 Kč | 7 611,57 Kč |
| 50 | 297,13000 Kč | 14 856,50 Kč |
| 100 | 289,84590 Kč | 28 984,59 Kč |
| 338 | 277,24627 Kč | 93 709,24 Kč |
| 676 | 270,22655 Kč | 182 673,15 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |





