Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S80KS2564GACHI040 | |
|---|---|
DigiKey Part Number | 448-S80KS2564GACHI040-ND |
Manufacturer | |
Manufacturer Product Number | S80KS2564GACHI040 |
Description | IC PSRAM 256MBIT HYPERBUS 49FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 49-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2564GACHI040 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 49-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S80KS2564GACHA040 | Infineon Technologies | 0 | 448-S80KS2564GACHA040-ND | 166,85415 Kč | Parametric Equivalent |
| S80KS2564GACHA043 | Infineon Technologies | 0 | 448-S80KS2564GACHA043TR-ND | 153,44776 Kč | Parametric Equivalent |
| S80KS2564GACHB040 | Infineon Technologies | 0 | 448-S80KS2564GACHB040-ND | 179,62496 Kč | Parametric Equivalent |
| S80KS2564GACHB043 | Infineon Technologies | 0 | 448-S80KS2564GACHB043TR-ND | 165,18043 Kč | Parametric Equivalent |
| S80KS2564GACHI043 | Infineon Technologies | 0 | 448-S80KS2564GACHI043TR-ND | 134,20510 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 198,13700 Kč | 1 981,37 Kč |
| 25 | 192,10640 Kč | 4 802,66 Kč |
| 50 | 187,55000 Kč | 9 377,50 Kč |
| 100 | 183,01440 Kč | 18 301,44 Kč |
| 260 | 176,82254 Kč | 45 973,86 Kč |
| 520 | 172,39398 Kč | 89 644,87 Kč |
| 1 040 | 168,03467 Kč | 174 756,06 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |







