
S80KS2564GACHV040 | |
|---|---|
DigiKey Part Number | 448-S80KS2564GACHV040-ND |
Manufacturer | |
Manufacturer Product Number | S80KS2564GACHV040 |
Description | IC PSRAM 256MBIT HYPERBUS 49FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 49-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2564GACHV040 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 49-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 213,31900 Kč | 2 133,19 Kč |
| 25 | 206,82200 Kč | 5 170,55 Kč |
| 50 | 201,90420 Kč | 10 095,21 Kč |
| 100 | 197,00740 Kč | 19 700,74 Kč |
| 260 | 190,33073 Kč | 49 485,99 Kč |
| 520 | 185,55731 Kč | 96 489,80 Kč |
| 1 040 | 180,86041 Kč | 188 094,83 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |










