
TPS6282533DMQR | |
|---|---|
DigiKey Part Number | 296-TPS6282533DMQRTR-ND - Tape & Reel (TR) 296-TPS6282533DMQRCT-ND - Cut Tape (CT) 296-TPS6282533DMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6282533DMQR |
Description | IC REG BUCK 3.3V 2A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6282533DMQR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-VSON-HR (1.5x1.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 25 | 17,80640 Kč | 445,16 Kč |
| 100 | 15,75900 Kč | 1 575,90 Kč |
| 250 | 14,78176 Kč | 3 695,44 Kč |
| 500 | 14,19212 Kč | 7 096,06 Kč |
| 1 000 | 13,94309 Kč | 13 943,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,10751 Kč | 39 322,53 Kč |
| 6 000 | 12,81424 Kč | 76 885,44 Kč |
| 9 000 | 12,66735 Kč | 114 006,15 Kč |
| 15 000 | 12,50467 Kč | 187 570,05 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










