Power Switch/Driver 1:1 P-Channel 1.5A U-WLB0909-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 1.5A U-WLB0909-4
4-UFBGA, WLBGA

AP22908CNA4-7

DigiKey Part Number
31-AP22908CNA4-7TR-ND - Tape & Reel (TR)
31-AP22908CNA4-7CT-ND - Cut Tape (CT)
31-AP22908CNA4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22908CNA4-7
Description
LOAD SWITCH U-WLB0909-4 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A U-WLB0909-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
112mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
U-WLB0909-4
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.08V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,94800 Kč39,48 Kč
253,48560 Kč87,14 Kč
1002,99010 Kč299,01 Kč
2502,75324 Kč688,31 Kč
5002,61006 Kč1 305,03 Kč
1 0002,49246 Kč2 492,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34688 Kč7 040,64 Kč
6 0002,27569 Kč13 654,14 Kč
9 0002,24000 Kč20 160,00 Kč
15 0002,20048 Kč33 007,20 Kč
21 0002,17739 Kč45 725,19 Kč
30 0002,15516 Kč64 654,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč