
TLV77312PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77312PDQNRTR-ND - Tape & Reel (TR) 296-TLV77312PDQNRCT-ND - Cut Tape (CT) 296-TLV77312PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77312PDQNR |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB ~ 55dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.68V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,31040 Kč | 32,76 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 250 | 1,00036 Kč | 250,09 Kč |
| 500 | 0,94030 Kč | 470,15 Kč |
| 1 000 | 0,89074 Kč | 890,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82935 Kč | 2 488,05 Kč |
| 6 000 | 0,79932 Kč | 4 795,92 Kč |
| 9 000 | 0,78428 Kč | 7 058,52 Kč |
| 15 000 | 0,76760 Kč | 11 514,00 Kč |
| 21 000 | 0,75786 Kč | 15 915,06 Kč |
| 30 000 | 0,74848 Kč | 22 454,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







