


CS47L24-CWZR | |
|---|---|
DigiKey Part Number | 598-2421-2-ND - Tape & Reel (TR) 598-2421-1-ND - Cut Tape (CT) 598-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS47L24-CWZR |
Description | SMART CODEC W DUAL CORE DSP FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface I2C 63-WLCSP (3.39x2.97) |
Datasheet | Datasheet |
EDA/CAD Models | CS47L24-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | - | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 94 | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-UFBGA, WLCSP | |
Supplier Device Package | 63-WLCSP (3.39x2.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,35000 Kč | 230,35 Kč |
| 10 | 190,83000 Kč | 1 908,30 Kč |
| 25 | 177,92880 Kč | 4 448,22 Kč |
| 100 | 162,14240 Kč | 16 214,24 Kč |
| 250 | 154,06820 Kč | 38 517,05 Kč |
| 500 | 149,06900 Kč | 74 534,50 Kč |
| 1 000 | 144,90552 Kč | 144 905,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 139,11175 Kč | 973 782,25 Kč |
| Unit Price without VAT: | 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 278,72350 Kč |







