15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Building Automation – Protect/Sense/Control

SP3003-02UTG

DigiKey Part Number
F5770TR-ND - Tape & Reel (TR)
F5770CT-ND - Cut Tape (CT)
F5770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3003-02UTG
Description
TVS DIODE 6VWM 15VC 6UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1)
Datasheet
 Datasheet
EDA/CAD Models
SP3003-02UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,97900 Kč159,79 Kč
10010,52210 Kč1 052,21 Kč
5008,17494 Kč4 087,47 Kč
1 0007,41901 Kč7 419,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,81316 Kč17 439,48 Kč
6 0005,51198 Kč33 071,88 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč