S80KS2564GACHB043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,27038 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 506
Unit Price: 9,29000 Kč
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 5,84650 Kč
Datasheet
Image for S80KS2564GACHB043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80KS2564GACHB043

DigiKey Part Number
448-S80KS2564GACHB043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S80KS2564GACHB043
Description
IC PSRAM 256MBIT HYPERBUS 49FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 49-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
35ns
Packaging
Tape & Reel (TR)
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
PSRAM (Pseudo SRAM)
Package / Case
Memory Size
Supplier Device Package
49-FBGA (8x8)
Memory Organization
16M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S80KS2564GACHB040Infineon Technologies0448-S80KS2564GACHB040-ND7,27038 KčParametric Equivalent
S80KS2564GACHV040Infineon Technologies506448-S80KS2564GACHV040-ND9,29000 KčParametric Equivalent
S80KS2564GACHV043Infineon Technologies0448-S80KS2564GACHV043TR-ND5,84650 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500165,18043 Kč412 951,08 Kč
Manufacturers Standard Package
Unit Price without VAT:165,18043 Kč
Unit Price with VAT:199,86832 Kč